
14130 | |
|---|---|
DigiKey Part Number | 1568-14130-ND |
Manufacturer | |
Manufacturer Product Number | 14130 |
Description | EVAL BOARD FOR ATTINY84 |
Customer Reference | |
Detailed Description | ATtiny84 - Infrared Communications Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Infrared Communications | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATtiny84 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |






