
13782 | |
---|---|
DigiKey Part Number | 1568-13782-ND |
Manufacturer | |
Manufacturer Product Number | 13782 |
Description | MONOCRYSTALIN SOLAR CELL 3.5W 7V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 3.5 W 7 V |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 3.5 W | |
Current @ Pmpp | 615 mA | |
Voltage @ Pmpp | 6 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | - |