
12781 | |
|---|---|
DigiKey Part Number | 1568-12781-ND |
Manufacturer | |
Manufacturer Product Number | 12781 |
Description | EVAL BOARD FOR ATMEGA328P |
Customer Reference | |
Detailed Description | ATmega328P - Electroluminescent Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Electroluminescent | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega328P | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |





