11883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11883

DigiKey Part Number
1568-11883-ND
Manufacturer
Manufacturer Product Number
11883
Description
SERVO - HITEC HS-425BB (STANDARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
45.82 / 323.6
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.598" x 0.780" (40.60mm x 19.80mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
56.93 / 402
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,17000 €25,17 €
Manufacturers Standard Package
Unit Price without VAT:25,17000 €
Unit Price with VAT:31,21080 €