


XC-SR1020-MP1 | |
|---|---|
DigiKey Part Number | 3918-XC-SR1020-MP1-ND |
Manufacturer | |
Manufacturer Product Number | XC-SR1020-MP1 |
Description | RF TXRX MODULE INTEGRATED TRACE |
Customer Reference | |
Detailed Description | Ultra Wideband (UWB) Impulse Radio Transceiver Module 6GHz ~ 9.3GHz Integrated, Trace |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | OOK | |
Frequency | 6GHz ~ 9.3GHz | |
Data Rate | 20.48Mbps | |
Power - Output | 10dBm | |
Sensitivity | -75dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | SR1020 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |







