
DS1050U-025+ | |
|---|---|
DigiKey Part Number | DS1050U-025+-ND |
Manufacturer | |
Manufacturer Product Number | DS1050U-025+ |
Description | IC OSC PROG TIMER 25KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 25kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1050U-025+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 25kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16400 € | 31,64 € |
| 50 | 2,76520 € | 138,26 € |
| 100 | 2,64180 € | 264,18 € |
| 250 | 2,51156 € | 627,89 € |
| 500 | 2,43308 € | 1.216,54 € |
| 1.000 | 2,36850 € | 2.368,50 € |
| 2.500 | 2,30033 € | 5.750,83 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,15840 € |


