2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS78E2P

DigiKey Part Number
SOU2125-ND
Manufacturer
Manufacturer Product Number
UTS78E2P
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS78E2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,16000 €17,16 €
1014,58100 €145,81 €
2513,66840 €341,71 €
5013,01600 €650,80 €
10012,39500 €1.239,50 €
25011,61980 €2.904,95 €
50011,06588 €5.532,94 €
Manufacturers Standard Package
Unit Price without VAT:17,16000 €
Unit Price with VAT:21,27840 €