SDN16-12-100P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SolaHD
In Stock: 6
Unit Price: 545,20000 €
Datasheet
Image for SDN16-12-100P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN16-12-100P

DigiKey Part Number
2106-SDN16-12-100P-ND
Manufacturer
Manufacturer Product Number
SDN16-12-100P
Description
AC/DC DIN RAIL SUPPLY 12V 192W
Customer Reference
Detailed Description
DIN Rail Power Supply 1 Output 12V
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Number of Outputs
1
AC Voltage - Input
-
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
-
Power (Watts)
-
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes