8 Ohms General Purpose Speaker 100 mW 1.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 100 mW 1.5 kHz ~ 20 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-2309

DigiKey Part Number
433-1158-ND
Manufacturer
Manufacturer Product Number
SP-2309
Description
SPEAKER 8OHM 100MW TOP PORT 85DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 mW 1.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.5 kHz ~ 20 kHz
Frequency - Self Resonant
1500Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
150 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,96200 €29,62 €
252,67400 €66,85 €
502,47860 €123,93 €
1002,30060 €230,06 €
2502,08888 €522,22 €
5001,94462 €972,31 €
2.5001,74272 €4.356,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,81120 €