Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110

DigiKey Part Number
1655-SS110TR-ND - Tape & Reel (TR)
1655-SS110CT-ND - Cut Tape (CT)
1655-SS110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05670 €5,67 €
5000,04126 €20,63 €
1.0000,03622 €36,22 €
2.0000,03197 €63,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02734 €136,70 €
10.0000,02448 €244,80 €
15.0000,02302 €345,30 €
25.0000,02137 €534,25 €
35.0000,02040 €714,00 €
50.0000,01945 €972,50 €
125.0000,01737 €2.171,25 €
250.0000,01608 €4.020,00 €
500.0000,01500 €7.500,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €