DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S24A

DigiKey Part Number
1655-SM6S24ATR-ND - Tape & Reel (TR)
1655-SM6S24ACT-ND - Cut Tape (CT)
1655-SM6S24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S24A
Description
TVS DIODE 24VWM 38.9VC DO218AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
118A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,05100 €20,51 €
1001,43390 €143,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,11912 €839,34 €
1.5001,04265 €1.563,98 €
2.2501,02844 €2.313,99 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,89360 €