Diode Array 2 Independent 200 V 123A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2U240-200

DigiKey Part Number
1655-SK2U240-200-ND
Manufacturer
Manufacturer Product Number
SK2U240-200
Description
DIODE MODULE GP 200V 123A SOT227
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 123A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
123A (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,24000 €23,24 €
3614,71694 €529,81 €
10814,23519 €1.537,40 €
Manufacturers Standard Package
Unit Price without VAT:23,24000 €
Unit Price with VAT:28,81760 €