
SDUR75H60W | |
|---|---|
DigiKey Part Number | 1655-SDUR75H60W-ND |
Manufacturer | |
Manufacturer Product Number | SDUR75H60W |
Description | DIODE STANDARD 600V 75A TO247AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 75A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23800 € | 12,38 € |
| 300 | 0,71837 € | 215,51 € |
| 600 | 0,65640 € | 393,84 € |
| 1.200 | 0,60427 € | 725,12 € |
| 2.100 | 0,56829 € | 1.193,41 € |
| 5.100 | 0,52959 € | 2.700,91 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,39320 € |

