
SB230 | |
|---|---|
DigiKey Part Number | 1655-SB230CT-ND - Cut Tape (CT) 1655-SB230TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB230 |
Description | DIODE SCHOTTKY 30V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11430 € | 11,43 € |
| 500 | 0,08472 € | 42,36 € |
| 1.000 | 0,07513 € | 75,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06293 € | 188,79 € |
| 6.000 | 0,05677 € | 340,62 € |
| 9.000 | 0,05363 € | 482,67 € |
| 15.000 | 0,05010 € | 751,50 € |
| 21.000 | 0,04801 € | 1.008,21 € |
| 30.000 | 0,04598 € | 1.379,40 € |
| 75.000 | 0,04151 € | 3.113,25 € |
| 150.000 | 0,03894 € | 5.841,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











