
S4D10120F | |
|---|---|
DigiKey Part Number | 1655-S4D10120F-ND |
Manufacturer | |
Manufacturer Product Number | S4D10120F |
Description | DIODE SIC 1.2KV 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 772pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 50 | 1,08820 € | 54,41 € |
| 100 | 0,97840 € | 97,84 € |
| 500 | 0,78598 € | 392,99 € |
| 1.000 | 0,72413 € | 724,13 € |
| 2.000 | 0,67211 € | 1.344,22 € |
| 5.000 | 0,63986 € | 3.199,30 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,75280 € |

