
| RL306G | |
|---|---|
| DigiKey Part Number | 1655-RL306GCT-ND - Cut Tape (CT) 1655-RL306GTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | RL306G | 
| Description | DIODE STANDARD 600V 3A DO15 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 3A Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-15 | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11400 € | 1,14 € | 
| 100 | 0,07060 € | 7,06 € | 
| 500 | 0,05168 € | 25,84 € | 
| 1.000 | 0,04551 € | 45,51 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,03764 € | 112,92 € | 
| 6.000 | 0,03366 € | 201,96 € | 
| 9.000 | 0,03163 € | 284,67 € | 
| 15.000 | 0,02935 € | 440,25 € | 
| 21.000 | 0,02800 € | 588,00 € | 
| 30.000 | 0,02668 € | 800,40 € | 
| 75.000 | 0,02379 € | 1.784,25 € | 
| 150.000 | 0,02201 € | 3.301,50 € | 
| 300.000 | 0,02051 € | 6.153,00 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece