
| 63SPB080A | |
|---|---|
| DigiKey Part Number | 63SPB080ASMC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 63SPB080A | 
| Description | DIODE SCHOTTKY 80V 60A SPD-2A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 80 V 60A Surface Mount SPD-2A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 80 V | |
| Current - Average Rectified (Io) | 60A | |
| Voltage - Forward (Vf) (Max) @ If | 870 mV @ 60 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
| Capacitance @ Vr, F | 1500pF @ 5V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SPD-2A | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.200 | 5,55338 € | 39.984,34 € | 
| Unit Price without VAT: | 5,55338 € | 
|---|---|
| Unit Price with VAT: | 6,88619 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece