
| 301CMQ050 | |
|---|---|
| DigiKey Part Number | 301CMQ050SMC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 301CMQ050 | 
| Description | DIODE MODULE SCHOT 50V 150A PRM4 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 50 V 150A Chassis Mount PRM4 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) (per Diode) | 150A | |
| Voltage - Forward (Vf) (Max) @ If | 690 mV @ 150 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 mA @ 50 V | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | PRM4 | |
| Supplier Device Package | PRM4 (Isolated) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 198 | 43,46803 € | 8.606,67 € | 
| Unit Price without VAT: | 43,46803 € | 
|---|---|
| Unit Price with VAT: | 53,90036 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece