56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PENT1080B5600F01

DigiKey Part Number
PENT1080B5600F01-ND
Manufacturer
Manufacturer Product Number
PENT1080B5600F01
Description
AC/DC DESKTOP ADAPTER
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.42 A
Power (Watts) - Per Port
80W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
80%
Mounting Type
Desktop
Size / Dimension
8.34" L x 2.24" W x 1.48" H (211.8mm x 56.9mm x 37.6mm)
Approval Agency
CE, cULus, TUV
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.