
PENT1040D5600F01 | |
|---|---|
DigiKey Part Number | PENT1040D5600F01-ND |
Manufacturer | |
Manufacturer Product Number | PENT1040D5600F01 |
Description | AC/DC DESKTOP ADAPTER |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 250 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 710 mA | |
Power (Watts) - Per Port | 40W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | OCP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 75.1% | |
Mounting Type | Desktop | |
Size / Dimension | 5.24" L x 2.13" W x 1.42" H (133.1mm x 54.1mm x 36.1mm) | |
Approval Agency | CE, cULus, TUV | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |

