
| ME40A2403N01 | |
|---|---|
| DigiKey Part Number | ME40A2403N01-ND | 
| Manufacturer | |
| Manufacturer Product Number | ME40A2403N01 | 
| Description | AC/DC DESKTOP ADAPTER 24V 41W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 24V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop (Class II) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 1.7A | |
| Power (Watts) | 41 W | |
| No Load Power Consumption | 100mW (Max) | |
| Polarization | Positive Center | |
| Applications | Medical | |
| Efficiency | Level VI | |
| Operating Temperature | -20°C ~ 50°C | |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
| Cord Length | 57" (1.45m) | |
| Input Connector | IEC 320-C8 | |
| Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
| Approval Agency | CB, CE, DEMKO, UL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 22,31824 € | 5.579,56 € | 
| Unit Price without VAT: | 22,31824 € | 
|---|---|
| Unit Price with VAT: | 27,67462 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece