
LS15RB1201J01 | |
|---|---|
DigiKey Part Number | LS15RB1201J01-ND |
Manufacturer | |
Manufacturer Product Number | LS15RB1201J01 |
Description | POE SPLITTER 10.8W 12V DESKTOP |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 36 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 900 mA | |
Power (Watts) - Per Port | 10.8W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 88% | |
Mounting Type | Desktop | |
Size / Dimension | 3.00" L x 2.10" W x 1.00" H (86.2mm x 53.3mm x 25.4mm) | |
Approval Agency | cULus, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.1mm Receptacle (Power), RJ45 (Data) | |
Weight | 0.128 lb (58.06 g) | |
Base Product Number |

