Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCC150W-A+G

DigiKey Part Number
271-2287-ND
Manufacturer
Manufacturer Product Number
HDCC150W-A+G
Description
AC/DC CONVERTER 5V 12V -12V 142W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
3
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12 A
Current - Output 2
3.4 A
Current - Output 3
3.4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
15.00" L x 4.88" W x 3.75" H (381.0mm x 124.0mm x 95.3mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1342,83000 €342,83 €
5329,13000 €1.645,65 €
24316,30333 €7.591,28 €
Manufacturers Standard Package
Unit Price without VAT:342,83000 €
Unit Price with VAT:425,10920 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC