Parametric Equivalent

SMVA1248-079LF | |
|---|---|
DigiKey Part Number | 863-1749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMVA1248-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 1.7pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.0 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 700 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,75658 € | 14.269,74 € |
| Unit Price without VAT: | 4,75658 € |
|---|---|
| Unit Price with VAT: | 5,89816 € |


