
SMV2026-079LF | |
|---|---|
DigiKey Part Number | 863-1743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV2026-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12409 € | 372,27 € |
| 6.000 | 0,12051 € | 723,06 € |
| 9.000 | 0,11871 € | 1.068,39 € |
| 15.000 | 0,11672 € | 1.750,80 € |
| 21.000 | 0,11556 € | 2.426,76 € |
| 30.000 | 0,11444 € | 3.433,20 € |
| 75.000 | 0,11204 € | 8.403,00 € |
| Unit Price without VAT: | 0,12409 € |
|---|---|
| Unit Price with VAT: | 0,15387 € |


