Similar
Similar

| SMV1265-011LF | |
|---|---|
| DigiKey Part Number | 863-1285-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMV1265-011LF | 
| Description | DIODE VARACTOR 28V SNGL SOD-323 | 
| Customer Reference | |
| Detailed Description | Varactors Single 28 V Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance @ Vr, F | 0.83pF @ 26V, 1MHz | |
| Capacitance Ratio | 19.5 | |
| Capacitance Ratio Condition | C1/C26 | |
| Voltage - Peak Reverse (Max) | 28 V | |
| Diode Type | Single | |
| Q @ Vr, F | - | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-76, SOD-323 | |
| Supplier Device Package | SOD-323 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece