SKY67110-396LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,74000 €
Datasheet
RF Amplifier IC GPS 1.575GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67110-396LF

DigiKey Part Number
863-1670-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY67110-396LF
Description
IC RF AMP GPS 1.575GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.575GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
P1dB
-
Gain
16.5dB
Noise Figure
1.9dB
RF Type
GPS
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
-
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes