
SKY13581-676LF | |
|---|---|
DigiKey Part Number | 863-SKY13581-676LF-ND |
Manufacturer | |
Manufacturer Product Number | SKY13581-676LF |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G, Cellular, LTE SPDT 9-QFN (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 3G/4G, Cellular, LTE | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | 25dB | |
Insertion Loss | - | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-QFN | |
Supplier Device Package | 9-QFN (1.1x1.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,53920 € | 13,48 € |
| 100 | 0,47450 € | 47,45 € |
| 250 | 0,44380 € | 110,95 € |
| 500 | 0,42528 € | 212,64 € |
| 1.000 | 0,41002 € | 410,02 € |
| 3.000 | 0,39118 € | 1.173,54 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

