
SKY65095-360LF | |
---|---|
DigiKey Part Number | 863-1658-2-ND - Tape & Reel (TR) 863-1658-1-ND - Cut Tape (CT) 863-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65095-360LF |
Description | IC RF AMP ISM 1.6GHZ-2.1GHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 1.6GHz ~ 2.1GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.6GHz ~ 2.1GHz | |
P1dB | 28.5dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | ISM | |
Voltage - Supply | 5V | |
Current - Supply | 135mA | |
Test Frequency | 1.785GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,29000 € | 12,90 € |
25 | 1,21760 € | 30,44 € |
100 | 1,11810 € | 111,81 € |
250 | 1,05820 € | 264,55 € |
500 | 1,01584 € | 507,92 € |
1.000 | 0,97593 € | 975,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,91730 € | 2.751,90 € |
6.000 | 0,88306 € | 5.298,36 € |
9.000 | 0,86395 € | 7.775,55 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,86000 € |