SKY13309-370LF-EVB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 3.376
Unit Price: 1,26000 €
Datasheet
SKY13309-370LF - Switch (SP3T) 100MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13309-370LF-EVB

DigiKey Part Number
863-1426-ND
Manufacturer
Manufacturer Product Number
SKY13309-370LF-EVB
Description
EVAL BOARD FOR SKY13309
Customer Reference
Detailed Description
SKY13309-370LF - Switch (SP3T) 100MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch, SP3T
Frequency
100MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY13309-370LF
Note
-
RF Type
-
RF Frequency
100MHz ~ 3GHz
Function
Switch (SP3T)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes