

| SI8435BB-D-IS1 | |
|---|---|
| DigiKey Part Number | SI8435BB-D-IS1-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI8435BB-D-IS1 | 
| Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SI8435BB-D-IS1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Technology | Capacitive Coupling | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 3 | |
| Inputs - Side 1/Side 2 | 3/0 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 2500Vrms | |
| Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.5ns | |
| Pulse Width Distortion (Max) | 2.5ns | |
| Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | 2,49583 € | 119,80 € | 
| Unit Price without VAT: | 2,49583 € | 
|---|---|
| Unit Price with VAT: | 3,09483 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece