Parametric Equivalent
Similar
Similar
Similar

SI8410BD-D-IS | |
|---|---|
DigiKey Part Number | SI8410BD-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8410BD-D-IS |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11ns, 11ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,32457 € | 106,93 € |
| Unit Price without VAT: | 2,32457 € |
|---|---|
| Unit Price with VAT: | 2,88247 € |



