
SI83418ADA-DC | |
|---|---|
DigiKey Part Number | 863-SI83418ADA-DC-ND |
Manufacturer | |
Manufacturer Product Number | SI83418ADA-DC |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolator Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Isolator | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,51000 € | 70,51 € |
| Unit Price without VAT: | 70,51000 € |
|---|---|
| Unit Price with VAT: | 87,43240 € |

