
SI82A40BBE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82A40BBE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82A40BBE-IS4 |
Description | 6 KV 1-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55.8ns, 55.8ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.2ns, 7ns | |
Current - Output High, Low | 870mA, 840mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72700 € | 17,27 € |
| 80 | 1,43975 € | 115,18 € |
| 160 | 1,37556 € | 220,09 € |
| 320 | 1,32275 € | 423,28 € |
| 560 | 1,28702 € | 720,73 € |
| 1.040 | 1,25352 € | 1.303,66 € |
| 2.560 | 1,21408 € | 3.108,04 € |
| 5.040 | 1,19036 € | 5.999,41 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

