


SI823H6BB-IM1 | |
|---|---|
DigiKey Part Number | 336-5708-ND |
Manufacturer | |
Manufacturer Product Number | SI823H6BB-IM1 |
Description | 5KV GATE DRIVER 14-QFN |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN | |
Supplier Device Package | 14-DFN (5x5) | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |

