
SI5363-A-EVB | |
|---|---|
DigiKey Part Number | 863-SI5363-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5363-A-EVB |
Description | EVAL BOARD FOR SI5363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Si5363 - Clock Multiplier Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part Si5363 |
Packaging Bulk | Primary Attributes Jitter Attenuator |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Timing | Contents Board(s) |
Function Clock Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,31000 € | 785,31 € |
| Unit Price without VAT: | 785,31000 € |
|---|---|
| Unit Price with VAT: | 973,78440 € |

