
SI53360-B-GT | |
|---|---|
DigiKey Part Number | 336-3349-ND |
Manufacturer | |
Manufacturer Product Number | SI53360-B-GT |
Description | IC CLK BUFFER 2:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI53360-B-GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 96 | 1,30833 € | 125,60 € |
| 192 | 1,25135 € | 240,26 € |
| 288 | 1,22288 € | 352,19 € |
| 576 | 1,18113 € | 680,33 € |
| 1.056 | 1,15069 € | 1.215,13 € |
| 2.592 | 1,11416 € | 2.887,90 € |
| 5.088 | 1,09217 € | 5.556,96 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,65360 € |

