
SI5040-EVB | |
|---|---|
DigiKey Part Number | 336-3906-ND |
Manufacturer | |
Manufacturer Product Number | SI5040-EVB |
Description | EVAL BOARD FOR SI5040 |
Customer Reference | |
Detailed Description | Si5040 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | Si5040 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

