
SI4831-B30-GUR | |
|---|---|
DigiKey Part Number | 336-4482-2-ND - Tape & Reel (TR) 336-4482-1-ND - Cut Tape (CT) 336-4482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4831-B30-GUR |
Description | RF RX AM/FM 504KHZ-1.75MHZ SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 504kHz ~ 1.75MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 504kHz ~ 1.75MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | General Purpose | |
Current - Receiving | 21.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,66000 € | 26,60 € |
| 25 | 2,51440 € | 62,86 € |
| 100 | 2,31370 € | 231,37 € |
| 250 | 2,19344 € | 548,36 € |
| 500 | 2,10846 € | 1.054,23 € |
| 1.000 | 2,02836 € | 2.028,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92957 € | 4.823,93 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,81920 € |

