MFR Recommended

SI4708-B-EVB | |
|---|---|
DigiKey Part Number | SI4708-B-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4708-B-EVB |
Description | BOARD EVALUATION FOR SI4708-B |
Customer Reference | |
Detailed Description | Si4708 - Receiver 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Receiver | |
Frequency | 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4708 | |
Note | - | |
RF Type | - | |
RF Frequency | 76MHz ~ 108MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,47000 € | 134,47 € |
| Unit Price without VAT: | 134,47000 € |
|---|---|
| Unit Price with VAT: | 166,74280 € |


