
SI32178-B-FM1R | |
|---|---|
DigiKey Part Number | 336-SI32178-B-FM1RTR-ND - Tape & Reel (TR) 336-SI32178-B-FM1RCT-ND - Cut Tape (CT) 336-SI32178-B-FM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32178-B-FM1R |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06700 € | 40,67 € |
| 25 | 3,75880 € | 93,97 € |
| 100 | 3,41990 € | 341,99 € |
| 250 | 3,25852 € | 814,63 € |
| 500 | 3,16118 € | 1.580,59 € |
| 1.000 | 3,08107 € | 3.081,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,99649 € | 7.491,23 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,57200 € |



