
SI32176-C-FM1 | |
|---|---|
DigiKey Part Number | 336-5769-ND |
Manufacturer | |
Manufacturer Product Number | SI32176-C-FM1 |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 2,98440 € | 74,61 € |
| 100 | 2,70580 € | 270,58 € |
| 364 | 2,52769 € | 920,08 € |
| 728 | 2,45566 € | 1.787,72 € |
| 1.092 | 2,41957 € | 2.642,17 € |
| 2.548 | 2,35624 € | 6.003,70 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,27000 € |

