
SI3215PPQX-EVB | |
|---|---|
DigiKey Part Number | 336-1288-ND |
Manufacturer | |
Manufacturer Product Number | SI3215PPQX-EVB |
Description | EVAL BOARD FOR SI3215PPQX |
Customer Reference | |
Detailed Description | SI3215PPQX ProSLIC® Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | SI3215PPQX | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,25000 € | 107,25 € |
| Unit Price without VAT: | 107,25000 € |
|---|---|
| Unit Price with VAT: | 132,99000 € |

