
SI3050-D-FT | |
|---|---|
DigiKey Part Number | SI3050-D-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-D-FT |
Description | IC SYSTEM-SIDE DAA 20TSSOP |
Customer Reference | |
Detailed Description | Modem 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | - | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

