
RFX8425 | |
|---|---|
DigiKey Part Number | 863-1841-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFX8425 |
Description | IC FRONT END MOD BLE/WLAN 16QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth, WLAN 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Bluetooth, WLAN | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) |

