
CLA4607-108 | |
|---|---|
DigiKey Part Number | 863-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA4607-108 |
Description | RF DIODE PIN 120V 250MW |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 120V 150 mA 250 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 120V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.27pF @ 0V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | SMD 1.83mm x 1.43mm | |
Supplier Device Package | - | |
Base Product Number |

