
| CLA4605-108 | |
|---|---|
| DigiKey Part Number | 863-1036-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CLA4605-108 | 
| Description | RF DIODE PIN 30V 250MW | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - Single 30V 150 mA 250 mW | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Diode Type | PIN - Single | |
| Voltage - Peak Reverse (Max) | 30V | |
| Current - Max | 150 mA | |
| Capacitance @ Vr, F | 0.28pF @ 10V, 1MHz | |
| Resistance @ If, F | 2.7Ohm @ 10mA, 100MHz | |
| Power Dissipation (Max) | 250 mW | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Package / Case | SMD 1.83mm x 1.43mm | |
| Supplier Device Package | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece