


590BA-DDG | |
|---|---|
DigiKey Part Number | 590BA-DDG-ND |
Manufacturer | |
Manufacturer Product Number | 590BA-DDG |
Description | XTAL OSC PROG XO LVDS 3.3V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 525 MHz ~ 810 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 525 MHz ~ 810 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,77000 € | 39,77 € |
| 10 | 30,84300 € | 308,43 € |
| 25 | 27,91720 € | 697,93 € |
| 50 | 25,90600 € | 1.295,30 € |
| 100 | 24,05400 € | 2.405,40 € |
| 300 | 21,41277 € | 6.423,83 € |
| Unit Price without VAT: | 39,77000 € |
|---|---|
| Unit Price with VAT: | 49,31480 € |

