
590FD297M000DG | |
|---|---|
DigiKey Part Number | 863-590FD297M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590FD297M000DG |
Description | XTAL OSC XO 297.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 297 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,57400 € | 85,74 € |
| 25 | 8,10920 € | 202,73 € |
| 50 | 7,77440 € | 388,72 € |
| 100 | 7,45370 € | 745,37 € |
| 250 | 7,05064 € | 1.762,66 € |
| 500 | 6,76058 € | 3.380,29 € |
| 1.000 | 6,48290 € | 6.482,90 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 12,22640 € |

