570BAA000112DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,26355 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,23038 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,26355 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 54,06720 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 54,06720 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 31,30432 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,38144 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 31,30432 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,38144 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,25280 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,22020 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 54,06720 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 54,06720 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 54,06720 €
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BAA000112DGR

DigiKey Part Number
570BAA000112DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570BAA000112DGR
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,06720 €13.516,80 €
Manufacturers Standard Package
Unit Price without VAT:54,06720 €
Unit Price with VAT:67,04333 €